Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4322GDE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4322GDE-ZTR-ND - Tape & Reel (TR) 1589-MP4322GDE-ZCT-ND - Cut Tape (CT) 1589-MP4322GDE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4322GDE-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4322GDE-P | Monolithic Power Systems Inc. | 429 | 1589-MP4322GDE-PCT-ND | 7,90000 zł | Parametric Equivalent |
| MPQ4322CGDE-5-AEC1-P | Monolithic Power Systems Inc. | 485 | 1589-MPQ4322CGDE-5-AEC1-PCT-ND | 10,59000 zł | Parametric Equivalent |
| MPQ4322CGDE-5-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4322CGDE-5-AEC1-ZTR-ND | 4,74493 zł | Parametric Equivalent |
| MPQ4322CGLE-AEC1-P | Monolithic Power Systems Inc. | 470 | 1589-MPQ4322CGLE-AEC1-PCT-ND | 10,59000 zł | Parametric Equivalent |
| MPQ4322CGLE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4322CGLE-AEC1-ZTR-ND | 4,74493 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,22223 zł | 16 111,15 zł |
| 10 000 | 3,16301 zł | 31 630,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 6,41700 zł | 64,17 zł |
| 25 | 5,44080 zł | 136,02 zł |
| 100 | 4,33800 zł | 433,80 zł |
| 250 | 3,79648 zł | 949,12 zł |
| 500 | 3,46326 zł | 1 731,63 zł |
| 1 000 | 3,18414 zł | 3 184,14 zł |
| 2 500 | 2,88356 zł | 7 208,90 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |



