
MP24943DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP24943DS-LF-ZTR-ND - Tape & Reel (TR) 1589-MP24943DS-LF-ZCT-ND - Cut Tape (CT) 1589-MP24943DS-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24943DS-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 zł | 10,65 zł |
| 10 | 7,96800 zł | 79,68 zł |
| 25 | 7,29520 zł | 182,38 zł |
| 100 | 6,55470 zł | 655,47 zł |
| 250 | 6,20196 zł | 1 550,49 zł |
| 500 | 5,98938 zł | 2 994,69 zł |
| 1 000 | 5,81435 zł | 5 814,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62964 zł | 14 074,10 zł |
| 5 000 | 5,51826 zł | 27 591,30 zł |
| Unit Price without VAT: | 10,65000 zł |
|---|---|
| Unit Price with VAT: | 13,09950 zł |




