Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2122GJ-Z

DigiKey Part Number
1589-1872-2-ND - Tape & Reel (TR)
1589-1872-1-ND - Cut Tape (CT)
1589-1872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2122GJ-Z
Description
IC REG BUCK ADJ 2A DL TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2122GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 330
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,61000 zł7,61 zł
105,62700 zł56,27 zł
255,13040 zł128,26 zł
1004,58150 zł458,15 zł
2504,31988 zł1 079,97 zł
5004,17538 zł2 087,69 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,87210 zł11 616,30 zł
6 0003,79368 zł22 762,08 zł
9 0003,75440 zł33 789,60 zł
Manufacturers Standard Package
Unit Price without VAT:7,61000 zł
Unit Price with VAT:9,36030 zł