Direct

MP20073DH-LF-P | |
|---|---|
DigiKey Part Number | 1589-1061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20073DH-LF-P |
Description | IC REG CONV DDR 1OUT 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP20073DH-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,05922 zł | 1 529,61 zł |
| 1 000 | 2,95834 zł | 2 958,34 zł |
| 1 500 | 2,90777 zł | 4 361,66 zł |
| 2 500 | 2,85177 zł | 7 129,43 zł |
| 3 500 | 2,81905 zł | 9 866,67 zł |
| 5 000 | 2,78757 zł | 13 937,85 zł |
| Unit Price without VAT: | 3,05922 zł |
|---|---|
| Unit Price with VAT: | 3,76284 zł |


