
MP172AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP172AGS-PTR-ND - Tape & Reel (TR) 1589-MP172AGS-PCT-ND - Cut Tape (CT) 1589-MP172AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172AGS-P |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP172AGS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 zł | 5,89 zł |
| 10 | 4,32000 zł | 43,20 zł |
| 25 | 3,92400 zł | 98,10 zł |
| 100 | 3,48770 zł | 348,77 zł |
| 250 | 3,27984 zł | 819,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15452 zł | 1 577,26 zł |
| 1 000 | 3,05135 zł | 3 051,35 zł |
| 1 500 | 2,99971 zł | 4 499,56 zł |
| 2 500 | 2,94247 zł | 7 356,18 zł |
| 3 500 | 2,90901 zł | 10 181,53 zł |
| 5 000 | 2,87686 zł | 14 384,30 zł |
| Unit Price without VAT: | 5,89000 zł |
|---|---|
| Unit Price with VAT: | 7,24470 zł |

