
MP171AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP171AGS-PTR-ND - Tape & Reel (TR) 1589-MP171AGS-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP171AGS-P |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP171AGS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 10 | 3,83100 zł | 38,31 zł |
| 25 | 3,47320 zł | 86,83 zł |
| 100 | 3,08090 zł | 308,09 zł |
| 250 | 2,89360 zł | 723,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78078 zł | 1 390,39 zł |
| 1 000 | 2,68789 zł | 2 687,89 zł |
| 1 500 | 2,64137 zł | 3 962,06 zł |
| 2 500 | 2,58983 zł | 6 474,57 zł |
| 3 500 | 2,55971 zł | 8 958,99 zł |
| 5 000 | 2,53072 zł | 12 653,60 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |

