
MP171AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP171AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP171AGJ-ZCT-ND - Cut Tape (CT) 1589-MP171AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP171AGJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP171AGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,76500 zł | 27,65 zł |
| 25 | 2,49480 zł | 62,37 zł |
| 100 | 2,19970 zł | 219,97 zł |
| 250 | 2,05884 zł | 514,71 zł |
| 500 | 1,97400 zł | 987,00 zł |
| 1 000 | 1,92287 zł | 1 922,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81778 zł | 5 453,34 zł |
| 6 000 | 1,77554 zł | 10 653,24 zł |
| 9 000 | 1,75439 zł | 15 789,51 zł |
| 15 000 | 1,73095 zł | 25 964,25 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

