MCQ1823GQTE-330BANAEC-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 8,32628 zł
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 6,75739 zł
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 6,39284 zł
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 4,97714 zł
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 9,87000 zł
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 4,97714 zł
Datasheet
Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
MCS1823GQTE-320UAL-Z

MCQ1823GQTE-330BANAEC-P

DigiKey Part Number
1589-MCQ1823GQTE-330BANAEC-PTR-ND - Tape & Reel (TR)
1589-MCQ1823GQTE-330BANAEC-PCT-ND - Cut Tape (CT)
1589-MCQ1823GQTE-330BANAEC-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1823GQTE-330BANAEC-P
Description
CURRENT SENSOR HE 30A 12-TQFN
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MCQ1823GQTE-330BANAEC-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2.5%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs
Part Status
Obsolete
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C (TJ)
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q101
Number of Channels
1
Polarization
Bidirectional
Output
Analog Voltage
Mounting Type
Sensitivity
44mV/A
Package / Case
12-PowerWFQFN
Frequency
120kHz
Supplier Device Package
12-TQFN (3x3)
Linearity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCQ1823GQTE-330BALAEC-PMonolithic Power Systems Inc.01589-MCQ1823GQTE-330BALAEC-PTR-ND8,32628 złParametric Equivalent
MCQ1823GQTE-330BALAEC-ZMonolithic Power Systems Inc.01589-MCQ1823GQTE-330BALAEC-ZTR-ND6,75739 złParametric Equivalent
MCS1823GQTE-330BAL-PMonolithic Power Systems Inc.01589-MCS1823GQTE-330BAL-PTR-ND6,39284 złParametric Equivalent
MCS1823GQTE-330BAL-ZMonolithic Power Systems Inc.01589-MCS1823GQTE-330BAL-ZTR-ND4,97714 złParametric Equivalent
MCS1823GQTE-330BAN-PMonolithic Power Systems Inc.5001589-MCS1823GQTE-330BAN-PCT-ND9,87000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes