
EV2456-J-00A | |
|---|---|
DigiKey Part Number | 1589-EV2456-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2456-J-00A |
Description | EVAL BOARD FOR MP2456 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2456 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 15V ~ 50V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP2456 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,60000 zł | 110,60 zł |
| Unit Price without VAT: | 110,60000 zł |
|---|---|
| Unit Price with VAT: | 136,03800 zł |

