
VRRAM-08-20-50-00-N | |
|---|---|
DigiKey Part Number | 4134-VRRAM-08-20-50-00-N-ND |
Manufacturer | |
Manufacturer Product Number | VRRAM-08-20-50-00-N |
Description | VRRAM-08-20-50-00-N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Connector Header, Male Pins Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer AirBorn, a Molex company | Number of Columns 20 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide, Jackscrew Socket |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 160 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.050" (1.27mm) | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 131,21500 zł | 6 262,43 zł |
| Unit Price without VAT: | 3 131,21500 zł |
|---|---|
| Unit Price with VAT: | 3 851,39445 zł |

