Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM282-020-441-0256 | |
|---|---|
DigiKey Part Number | 4134-RM282-020-441-0256-ND |
Manufacturer | |
Manufacturer Product Number | RM282-020-441-0256 |
Description | RM282-020-441-0256 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.075" (1.91mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM262-020-441-2900-076 | Molex | 0 | 4134-RM262-020-441-2900-076-ND | 303,90000 zł | Parametric Equivalent |
| RM262-020-441-5500 | Molex | 0 | 4134-RM262-020-441-5500-ND | 244,77286 zł | Parametric Equivalent |
| RM262-020-441-5500-076 | Molex | 0 | 4134-RM262-020-441-5500-076-ND | 270,41158 zł | Parametric Equivalent |
| RM262-020-441-5900-076 | Molex | 0 | 4134-RM262-020-441-5900-076-ND | 327,49688 zł | Parametric Equivalent |
| RM262-020-441-8800-076 | Molex | 0 | 4134-RM262-020-441-8800-076-ND | 333,89176 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 234,96250 zł | 5 639,10 zł |
| Unit Price without VAT: | 234,96250 zł |
|---|---|
| Unit Price with VAT: | 289,00388 zł |



