Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2C2-009-225-2600-EMI | |
|---|---|
DigiKey Part Number | 4134-MK-2C2-009-225-2600-EMI-ND |
Manufacturer | |
Manufacturer Product Number | MK-2C2-009-225-2600-EMI |
Description | CONN MICRO-D PLG 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-2C2-009-225-2800 | Molex | 0 | 4134-MK-2C2-009-225-2800-ND | 1 519,48250 zł | Parametric Equivalent |
| M83513/28-A01CW | ITT Cannon, LLC | 0 | 1003-M83513/28-A01CW-ND | 544,16400 zł | Parametric Equivalent |
| M83513/28-A02CP | ITT Cannon, LLC | 0 | 1003-M83513/28-A02CP-ND | 509,10000 zł | Parametric Equivalent |
| M83513/28-A02CW | ITT Cannon, LLC | 0 | 1003-M83513/28-A02CW-ND | 606,07000 zł | Parametric Equivalent |
| M83513/28-A02NP | ITT Cannon, LLC | 0 | 1003-M83513/28-A02NP-ND | 563,49000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 812,29500 zł | 7 249,18 zł |
| Unit Price without VAT: | 1 812,29500 zł |
|---|---|
| Unit Price with VAT: | 2 229,12285 zł |









