
MA-141-002-261-A02WE | |
|---|---|
DigiKey Part Number | 4134-MA-141-002-261-A02WE-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-002-261-A02WE |
Description | MA-141-002-261-A02WE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 0.500' (152.40mm, 6.00") |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 162,52171 zł | 5 688,26 zł |
| Unit Price without VAT: | 162,52171 zł |
|---|---|
| Unit Price with VAT: | 199,90170 zł |

