
MA-131-003-161-A03WH | |
|---|---|
DigiKey Part Number | 4134-MA-131-003-161-A03WH-ND |
Manufacturer | |
Manufacturer Product Number | MA-131-003-161-A03WH |
Description | MA-131-003-161-A03WH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 3.00' (914.40mm) |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 242,04000 zł | 5 566,92 zł |
| Unit Price without VAT: | 242,04000 zł |
|---|---|
| Unit Price with VAT: | 297,70920 zł |

