IW-2R0-10-SSC-J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 90,68951 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 113,15087 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 78,74479 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 84,61934 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,55143 zł
Datasheet
Image for IW-2R0-10-SSC-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-2R0-10-SSC-J

DigiKey Part Number
4134-IW-2R0-10-SSC-J-ND
Manufacturer
Manufacturer Product Number
IW-2R0-10-SSC-J
Description
IW-2R0-10-SSC-J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Features
Feed Through
Number of Positions
10
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Color
White
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IW-2R0-10-PCR-JMolex04134-IW-2R0-10-PCR-J-ND90,68951 złParametric Equivalent
IW-2R0-10-PCR-JTAMolex04134-IW-2R0-10-PCR-JTA-ND113,15087 złParametric Equivalent
IW-2R0-10-SCR-JMolex04134-IW-2R0-10-SCR-J-ND78,74479 złParametric Equivalent
IW-2R0-10-SCR-JTAMolex04134-IW-2R0-10-SCR-JTA-ND84,61934 złParametric Equivalent
IW-2R0-10-SSC-JTAMolex04134-IW-2R0-10-SSC-JTA-ND72,55143 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
9260,22011 zł5 540,25 zł
Unit Price without VAT:60,22011 zł
Unit Price with VAT:74,07074 zł