IW-2P1-26-PCR-JTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 379,67933 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 405,66786 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 80,06662 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 116,95604 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,09969 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 116,95604 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 80,45884 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,17567 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 286,04111 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 308,86824 zł
Datasheet
Image for IW-2P1-26-PCR-JTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-2P1-26-PCR-JTA

DigiKey Part Number
4134-IW-2P1-26-PCR-JTA-ND
Manufacturer
Manufacturer Product Number
IW-2P1-26-PCR-JTA
Description
IW-2P1-26-PCR-JTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Plug
Wire Gauge
22 AWG
Contact Type
Male Pin
Features
Feed Through
Number of Positions
26
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Color
White
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IW-2P0-26-PCR-JMolex04134-IW-2P0-26-PCR-J-ND379,67933 złParametric Equivalent
IW-2P0-26-PCR-JTAMolex04134-IW-2P0-26-PCR-JTA-ND405,66786 złParametric Equivalent
IW-2P0-26-PSC-JMolex04134-IW-2P0-26-PSC-J-ND80,06662 złParametric Equivalent
IW-2P0-26-PSC-JTAMolex04134-IW-2P0-26-PSC-JTA-ND116,95604 złParametric Equivalent
IW-2P1-26-PSC-JMolex04134-IW-2P1-26-PSC-J-ND86,09969 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14368,13143 zł5 153,84 zł
Unit Price without VAT:368,13143 zł
Unit Price with VAT:452,80166 zł