Connector Header Surface Mount 38 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054333881

DigiKey Part Number
5054333881-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5054333881
Description
CONN HEADER SMD 38POS 1.25MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 38 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054333881 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.285" (7.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,22753 zł9 341,30 zł
Unit Price without VAT:6,22753 zł
Unit Price with VAT:7,65986 zł