5024301410 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,25109 zł
Datasheet

Similar


Molex
In Stock: 15 294
Unit Price: 2,60000 zł
Datasheet
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024301410

DigiKey Part Number
WM14456TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5024301410
Description
CONN PLUG 14POS SMD GOLD
Customer Reference
Detailed Description
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024301410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
14
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 748 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 748 000In Stock
Ships from WEC