Similar

5024266412 | |
|---|---|
DigiKey Part Number | 5024266412-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024266412 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024266412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 3,35695 zł | 140 991,90 zł |
| Unit Price without VAT: | 3,35695 zł |
|---|---|
| Unit Price with VAT: | 4,12905 zł |



