
DF12NC(3.0)-14DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-14DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-14DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-14DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-14DS-0.5V(51) |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-14DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 zł | 2,79 zł |
| 10 | 2,37000 zł | 23,70 zł |
| 25 | 2,22160 zł | 55,54 zł |
| 50 | 2,11520 zł | 105,76 zł |
| 100 | 2,01360 zł | 201,36 zł |
| 250 | 1,88748 zł | 471,87 zł |
| 500 | 1,79722 zł | 898,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,93365 zł | 1 933,65 zł |
| 2 000 | 1,84134 zł | 3 682,68 zł |
| 3 000 | 1,78942 zł | 5 368,26 zł |
| 5 000 | 1,72610 zł | 8 630,50 zł |
| 7 000 | 1,68562 zł | 11 799,34 zł |
| 10 000 | 1,64376 zł | 16 437,60 zł |
| Unit Price without VAT: | 2,79000 zł |
|---|---|
| Unit Price with VAT: | 3,43170 zł |



