
DF12NB(4.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,07685 zł | 5 076,85 zł |
| 2 000 | 4,83464 zł | 9 669,28 zł |
| 3 000 | 4,69839 zł | 14 095,17 zł |
| 5 000 | 4,53225 zł | 22 661,25 zł |
| 7 000 | 4,42604 zł | 30 982,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 zł | 7,37 zł |
| 10 | 6,27300 zł | 62,73 zł |
| 25 | 5,87840 zł | 146,96 zł |
| 50 | 5,59720 zł | 279,86 zł |
| 100 | 5,32980 zł | 532,98 zł |
| 250 | 4,99592 zł | 1 248,98 zł |
| 500 | 4,75740 zł | 2 378,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 zł | 8,11 zł |
| 10 | 7,05400 zł | 70,54 zł |
| 25 | 6,75280 zł | 168,82 zł |
| 50 | 6,60240 zł | 330,12 zł |
| 100 | 6,30230 zł | 630,23 zł |
| 250 | 5,70216 zł | 1 425,54 zł |
| 500 | 5,25198 zł | 2 625,99 zł |
| Unit Price without VAT: | 7,37000 zł |
|---|---|
| Unit Price with VAT: | 9,06510 zł |



