
2163031215 | |
|---|---|
DigiKey Part Number | 900-2163031215-ND |
Manufacturer | |
Manufacturer Product Number | 2163031215 |
Description | MX150 M-S 450MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,83197 zł | 9 579,93 zł |
| Unit Price without VAT: | 3,83197 zł |
|---|---|
| Unit Price with VAT: | 4,71332 zł |

