
2162731060 | |
|---|---|
DigiKey Part Number | 900-2162731060-ND |
Manufacturer | |
Manufacturer Product Number | 2162731060 |
Description | SL POSITIVE LOCK P-S 6CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 zł | 14,49 zł |
| 10 | 12,32200 zł | 123,22 zł |
| 25 | 11,54800 zł | 288,70 zł |
| 50 | 10,99640 zł | 549,82 zł |
| 100 | 10,47140 zł | 1 047,14 zł |
| 250 | 9,81560 zł | 2 453,90 zł |
| 500 | 9,34722 zł | 4 673,61 zł |
| 1 000 | 8,90130 zł | 8 901,30 zł |
| 2 500 | 8,34455 zł | 20 861,38 zł |
| Unit Price without VAT: | 14,49000 zł |
|---|---|
| Unit Price with VAT: | 17,82270 zł |



