2132272431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,29909 zł
Datasheet
24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132272431

DigiKey Part Number
900-2132272431TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2132272431
Description
CLIK-MATE1.5 DRVT SMT AU0.38 ETP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132272431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.346" (8.80mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35011,98664 zł16 181,96 zł
Unit Price without VAT:11,98664 zł
Unit Price with VAT:14,74357 zł