



2119640001 | |
|---|---|
DigiKey Part Number | WM26597TR-ND - Tape & Reel (TR) WM26597CT-ND - Cut Tape (CT) WM26597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2119640001 |
Description | 2.4/5GHZ LTCC ANT 3.2X1.6MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2119640001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB, -6dB | |
Gain | 2.1dBi, 2.2dBi, 2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 zł | 1,91 zł |
| 10 | 1,34600 zł | 13,46 zł |
| 25 | 1,20160 zł | 30,04 zł |
| 100 | 1,04590 zł | 104,59 zł |
| 250 | 0,97096 zł | 242,74 zł |
| 500 | 0,92590 zł | 462,95 zł |
| 1 000 | 0,89824 zł | 898,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84294 zł | 2 528,82 zł |
| 6 000 | 0,82050 zł | 4 923,00 zł |
| 9 000 | 0,80927 zł | 7 283,43 zł |
| 15 000 | 0,79682 zł | 11 952,30 zł |
| 21 000 | 0,78954 zł | 16 580,34 zł |
| 30 000 | 0,78255 zł | 23 476,50 zł |
| Unit Price without VAT: | 1,91000 zł |
|---|---|
| Unit Price with VAT: | 2,34930 zł |








