
2082940030 | |
|---|---|
DigiKey Part Number | 900-2082940030TR-ND - Tape & Reel (TR) 900-2082940030CT-ND - Cut Tape (CT) 900-2082940030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940030 |
Description | PICO-EZMATE HC 1.8 PLUGASSY ETP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.063" (1.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 4,23700 zł | 42,37 zł |
| 25 | 3,97200 zł | 99,30 zł |
| 50 | 3,78220 zł | 189,11 zł |
| 100 | 3,60160 zł | 360,16 zł |
| 250 | 3,37596 zł | 843,99 zł |
| 500 | 3,21470 zł | 1 607,35 zł |
| 1 000 | 3,06121 zł | 3 061,21 zł |
| 2 500 | 2,96847 zł | 7 421,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,98777 zł | 14 938,85 zł |
| 10 000 | 2,84531 zł | 28 453,10 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |











