
2074200081 | |
|---|---|
DigiKey Part Number | 900-2074200081TR-ND - Tape & Reel (TR) 900-2074200081CT-ND - Cut Tape (CT) 900-2074200081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2074200081 |
Description | 0.8 BT BTB H0.75 8P PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2074200081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 zł | 2,31 zł |
| 10 | 1,96600 zł | 19,66 zł |
| 25 | 1,84160 zł | 46,04 zł |
| 50 | 1,75340 zł | 87,67 zł |
| 100 | 1,66950 zł | 166,95 zł |
| 250 | 1,56464 zł | 391,16 zł |
| 500 | 1,48988 zł | 744,94 zł |
| 1 000 | 1,41868 zł | 1 418,68 zł |
| 2 500 | 1,32984 zł | 3 324,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,30882 zł | 9 161,74 zł |
| 14 000 | 1,24640 zł | 17 449,60 zł |
| 21 000 | 1,21127 zł | 25 436,67 zł |
| Unit Price without VAT: | 2,31000 zł |
|---|---|
| Unit Price with VAT: | 2,84130 zł |











