
2016450381 | |
|---|---|
DigiKey Part Number | 900-2016450381TR-ND - Tape & Reel (TR) 900-2016450381CT-ND - Cut Tape (CT) 900-2016450381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016450381 |
Description | SPOT-ON 1.5 DL PLG ASSY WON BK 3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 38 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016450381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 zł | 5,72 zł |
| 10 | 4,85700 zł | 48,57 zł |
| 100 | 4,12580 zł | 412,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,71007 zł | 1 669,53 zł |
| 900 | 3,53300 zł | 3 179,70 zł |
| 1 350 | 3,43335 zł | 4 635,02 zł |
| 2 250 | 3,31185 zł | 7 451,66 zł |
| 3 150 | 3,23419 zł | 10 187,70 zł |
| 4 500 | 3,15387 zł | 14 192,41 zł |
| 11 250 | 2,95663 zł | 33 262,09 zł |
| Unit Price without VAT: | 5,72000 zł |
|---|---|
| Unit Price with VAT: | 7,03560 zł |

