1731130103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 160
Unit Price: 61,15000 zł
Datasheet
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
1731130103
1731130103

1731130103

DigiKey Part Number
WM24176-ND
Manufacturer
Manufacturer Product Number
1731130103
Description
CONN D-SUB HD HOUSING PLUG 62POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP20
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes