
1601214801 | |
|---|---|
DigiKey Part Number | 900-1601214801-ND |
Manufacturer | |
Manufacturer Product Number | 1601214801 |
Description | CONN HSG 8POS MX150 ASSY 1.5 BLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 4,45794 zł | 9 361,67 zł |
| Unit Price without VAT: | 4,45794 zł |
|---|---|
| Unit Price with VAT: | 5,48327 zł |

