Cable Assembly 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480211

DigiKey Part Number
900-1300480211-ND
Manufacturer
Manufacturer Product Number
1300480211
Description
CBL ASSY M12 M-F RJ45 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Length
3.28' (1.00m)
Cable Type
-
Color
-
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
24331,88917 zł7 965,34 zł
Unit Price without VAT:331,88917 zł
Unit Price with VAT:408,22368 zł

Other Suppliers on DigiKey

7In Stock
Ships from WEC