Image for 1201080909 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080909

DigiKey Part Number
900-1201080909-ND
Manufacturer
Manufacturer Product Number
1201080909
Description
RJ45/RJ45 PNET TPE PLTC TYP-C 60
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 196.85' (60.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
196.85' (60.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.