1042380210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 22 950
Unit Price: 5,54000 zł
Datasheet

Similar


Assmann WSW Components
In Stock: 3 379
Unit Price: 5,76000 zł
Datasheet
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder
1042380210
1042380210

1042380210

DigiKey Part Number
WM11924TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1042380210
Description
CONN MINI LITE-TRAP RCPT 2POS
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1042380210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Operating Temperature
-40°C ~ 130°C
Voltage Rating
160V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes