



0878325423 | |
|---|---|
DigiKey Part Number | WM20542TR-ND - Tape & Reel (TR) WM20542CT-ND - Cut Tape (CT) WM20542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325423 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 zł | 3,82 zł |
| 10 | 3,25800 zł | 32,58 zł |
| 100 | 2,76670 zł | 276,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94008 zł | 1 470,04 zł |
| 1 000 | 2,79972 zł | 2 799,72 zł |
| 1 500 | 2,72075 zł | 4 081,12 zł |
| 2 500 | 2,62446 zł | 6 561,15 zł |
| 3 500 | 2,56292 zł | 8 970,22 zł |
| 5 000 | 2,49928 zł | 12 496,40 zł |
| 12 500 | 2,34297 zł | 29 287,13 zł |
| Unit Price without VAT: | 3,82000 zł |
|---|---|
| Unit Price with VAT: | 4,69860 zł |

