



0750050304 | |
|---|---|
DigiKey Part Number | 23-0750050304TR-ND - Tape & Reel (TR) 23-0750050304CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0750050304 |
Description | CONN DIFF ARRAY RCP 12P SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0750050304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 12 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 13mm, 15mm | |
Height Above Board | 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,13000 zł | 52,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 28,88867 zł | 23 833,15 zł |
| Unit Price without VAT: | 52,13000 zł |
|---|---|
| Unit Price with VAT: | 64,11990 zł |


