Cable Assembly Coaxial RP-SMA to MMCX 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897617851

DigiKey Part Number
900-0897617851-ND
Manufacturer
Manufacturer Product Number
0897617851
Description
COAX CBL RP-SMA TO MMCX 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to MMCX 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
RP-SMA to MMCX
1st Connector
RP-SMA Jack, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25055,52696 zł13 881,74 zł
Unit Price without VAT:55,52696 zł
Unit Price with VAT:68,29816 zł