



0878325622 | |
|---|---|
DigiKey Part Number | WM3594TR-ND - Tape & Reel (TR) WM3594CT-ND - Cut Tape (CT) WM3594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325622 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 zł | 11,85 zł |
| 10 | 10,05500 zł | 100,55 zł |
| 100 | 8,54480 zł | 854,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,63754 zł | 3 818,77 zł |
| 1 000 | 7,27308 zł | 7 273,08 zł |
| 1 500 | 7,06813 zł | 10 602,19 zł |
| 2 500 | 6,81813 zł | 17 045,33 zł |
| 3 500 | 6,65838 zł | 23 304,33 zł |
| 5 000 | 6,49311 zł | 32 465,55 zł |
| Unit Price without VAT: | 11,85000 zł |
|---|---|
| Unit Price with VAT: | 14,57550 zł |














