0548190578 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 9 284
Unit Price: 4,77000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 10 816
Unit Price: 5,14000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11 772
Unit Price: 7,85000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 968
Unit Price: 1,83000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9 814
Unit Price: 5,69000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 564
Unit Price: 4,44000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 562
Unit Price: 6,20000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 1 892
Unit Price: 4,22000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,12000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 685
Unit Price: 6,46000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 698
Unit Price: 7,12000 zł
Datasheet
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0548190578

DigiKey Part Number
900-0548190578TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0548190578
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0 OTG
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes