
0528523070 | |
|---|---|
DigiKey Part Number | WM11081TR-ND - Tape & Reel (TR) WM11081CT-ND - Cut Tape (CT) WM11081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528523070 |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528523070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 zł | 6,60 zł |
| 10 | 5,60200 zł | 56,02 zł |
| 25 | 5,24880 zł | 131,22 zł |
| 50 | 4,99780 zł | 249,89 zł |
| 100 | 4,75900 zł | 475,90 zł |
| 250 | 4,46092 zł | 1 115,23 zł |
| 500 | 4,24794 zł | 2 123,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,30333 zł | 4 303,33 zł |
| 2 000 | 4,09801 zł | 8 196,02 zł |
| 3 000 | 3,98254 zł | 11 947,62 zł |
| 5 000 | 3,84166 zł | 19 208,30 zł |
| 7 000 | 3,75163 zł | 26 261,41 zł |
| 10 000 | 3,65851 zł | 36 585,10 zł |
| Unit Price without VAT: | 6,60000 zł |
|---|---|
| Unit Price with VAT: | 8,11800 zł |
















