



0526100672 | |
|---|---|
DigiKey Part Number | WM10994TR-ND - Tape & Reel (TR) WM10994CT-ND - Cut Tape (CT) WM10994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526100672 |
Description | CONN FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 10 | 2,55000 zł | 25,50 zł |
| 25 | 2,39040 zł | 59,76 zł |
| 50 | 2,27580 zł | 113,79 zł |
| 100 | 2,16730 zł | 216,73 zł |
| 250 | 2,03128 zł | 507,82 zł |
| 500 | 1,93420 zł | 967,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,95937 zł | 1 959,37 zł |
| 2 000 | 1,86584 zł | 3 731,68 zł |
| 3 000 | 1,81323 zł | 5 439,69 zł |
| 5 000 | 1,74906 zł | 8 745,30 zł |
| 7 000 | 1,70806 zł | 11 956,42 zł |
| 10 000 | 1,66564 zł | 16 656,40 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |


























