



0524372171 | |
|---|---|
DigiKey Part Number | WM10973TR-ND - Tape & Reel (TR) WM10973CT-ND - Cut Tape (CT) WM10973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372171 |
Description | CONN FFC BOTTOM 21POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 zł | 9,10 zł |
| 10 | 7,73300 zł | 77,33 zł |
| 25 | 7,24880 zł | 181,22 zł |
| 50 | 6,90240 zł | 345,12 zł |
| 100 | 6,57300 zł | 657,30 zł |
| 250 | 6,16116 zł | 1 540,29 zł |
| 500 | 5,86702 zł | 2 933,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,10976 zł | 6 109,76 zł |
| 2 000 | 5,81834 zł | 11 636,68 zł |
| 3 000 | 5,65436 zł | 16 963,08 zł |
| 5 000 | 5,45445 zł | 27 272,25 zł |
| Unit Price without VAT: | 9,10000 zł |
|---|---|
| Unit Price with VAT: | 11,19300 zł |
















