
0458302223 | |
|---|---|
DigiKey Part Number | 0458302223-ND |
Manufacturer | |
Manufacturer Product Number | 0458302223 |
Description | CONN HD ARRAY PLUG 299P SMD GOLD |
Customer Reference | |
Detailed Description | 299 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0458302223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 299 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 23 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.488" (12.40mm) | |
Base Product Number |

