



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,93300 zł | 39,33 zł |
| 30 | 3,47267 zł | 104,18 zł |
| 50 | 3,28760 zł | 164,38 zł |
| 100 | 3,06160 zł | 306,16 zł |
| 250 | 2,80264 zł | 700,66 zł |
| 500 | 2,63348 zł | 1 316,74 zł |
| 1 000 | 2,48435 zł | 2 484,35 zł |
| 2 500 | 2,31413 zł | 5 785,32 zł |
| 5 000 | 2,20314 zł | 11 015,70 zł |
| Unit Price without VAT: | 3,93300 zł |
|---|---|
| Unit Price with VAT: | 4,83759 zł |











