Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-9574-7619

DigiKey Part Number
24-9574-7619-ND
Manufacturer
Manufacturer Product Number
24-9574-7619
Description
SOLDER 66 .025 22AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.025" (0.64mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean
Wire Gauge
22 AWG, 23 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1530,16000 zł530,16 zł
5456,75200 zł2 283,76 zł
10428,26000 zł4 282,60 zł
25393,19240 zł9 829,81 zł
50368,49080 zł18 424,54 zł
100345,25070 zł34 525,07 zł
Manufacturers Standard Package
Unit Price without VAT:530,16000 zł
Unit Price with VAT:652,09680 zł