



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,92800 zł | 59,28 zł |
| 30 | 5,25300 zł | 157,59 zł |
| 50 | 4,98240 zł | 249,12 zł |
| 100 | 4,65190 zł | 465,19 zł |
| 250 | 4,27456 zł | 1 068,64 zł |
| 500 | 4,02790 zł | 2 013,95 zł |
| 1 000 | 3,81059 zł | 3 810,59 zł |
| 2 500 | 3,56265 zł | 8 906,62 zł |
| 5 000 | 3,40104 zł | 17 005,20 zł |
| Unit Price without VAT: | 5,92800 zł |
|---|---|
| Unit Price with VAT: | 7,29144 zł |











