Orange 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-10-A9-D

DigiKey Part Number
0430300038-10-A9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-10-A9-D
Description
10" PRE-CRIMP A1857/19 OR001 ORA
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
104,60000 zł46,00 zł
304,25633 zł127,69 zł
504,10580 zł205,29 zł
1003,90930 zł390,93 zł
2503,66432 zł916,08 zł
5003,48932 zł1 744,66 zł
1 0003,32275 zł3 322,75 zł
2 5003,11478 zł7 786,95 zł
5 0002,96623 zł14 831,15 zł
Manufacturers Standard Package
Unit Price without VAT:4,60000 zł
Unit Price with VAT:5,65800 zł
Assembly Component