



0430300038 | |
|---|---|
DigiKey Part Number | WM13070TR-ND - Tape & Reel (TR) WM13070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300038 |
Description | CONN SOCKET 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26930 zł | 26,93 zł |
| 1 000 | 0,22891 zł | 228,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,20431 zł | 2 451,72 zł |
| 24 000 | 0,19456 zł | 4 669,44 zł |
| 36 000 | 0,18907 zł | 6 806,52 zł |
| 60 000 | 0,18238 zł | 10 942,80 zł |
| 84 000 | 0,17810 zł | 14 960,40 zł |
| 120 000 | 0,17368 zł | 20 841,60 zł |
| Unit Price without VAT: | 0,20431 zł |
|---|---|
| Unit Price with VAT: | 0,25130 zł |































