0334810401 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 008
Unit Price: 6,75000 zł
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,69491 zł
Datasheet
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
0334810401
0334810401
Molex - Product Spotlight - MX123 Sealed Connection System

0334810401

DigiKey Part Number
23-0334810401-ND
Manufacturer
Manufacturer Product Number
0334810401
Description
CONN PLUG HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334810401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes