Direct





0334710302 | |
|---|---|
DigiKey Part Number | WM9423-ND |
Manufacturer | |
Manufacturer Product Number | 0334710302 |
Description | CONN RCPT HSG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |






