Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1120LUA-T

DigiKey Part Number
620-1330-ND
Manufacturer
Manufacturer Product Number
A1120LUA-T
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1120LUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, 0.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 882
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15,06000 zł5,06 zł
54,46800 zł22,34 zł
104,24800 zł42,48 zł
253,98520 zł99,63 zł
503,80780 zł190,39 zł
1003,64460 zł364,46 zł
5003,31674 zł1 658,37 zł
4 0002,98070 zł11 922,80 zł
8 0002,88676 zł23 094,08 zł
Manufacturers Standard Package
Unit Price without VAT:5,06000 zł
Unit Price with VAT:6,22380 zł